337-033-559-612

Heilind Number:EDA337-033-559-612
Manufacturer:EDAC
Manufacturer Number:337-033-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 33 positions, offering seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation allows for easy installation, while its 3A amperage capacity makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Explore our wide range of connectors to elevate your PCB design.