337-033-559-658

Heilind Number:EDA337-033-559-658
Manufacturer:EDAC
Manufacturer Number:337-033-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-658

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and a single row configuration, with 33 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it accommodates a current of up to 3A. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this reliable and versatile component.