337-033-559-668

Heilind Number:EDA337-033-559-668
Manufacturer:EDAC
Manufacturer Number:337-033-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-033-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-033-559-668

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vivid green hue. Designed for optimal efficiency, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for superior durability. With a single row configuration and 33 copper alloy contact positions, it ensures seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Elevate your electronic setups with this essential component.