337-034-500-101

Heilind Number:EDA337-034-500-101
Manufacturer:EDAC
Manufacturer Number:337-034-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component for seamless data transfer within electronic devices. Designed for efficiency and durability, this connector features a single row of 34 copper alloy contacts, ensuring reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides a secure fit but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation offers convenience in assembly, making it ideal for various PCB applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.