337-034-500-102

Heilind Number:EDA337-034-500-102
Manufacturer:EDAC
Manufacturer Number:337-034-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Its single-row design, copper alloy contact material, and .156-inch pitch ensure seamless integration and reliable data transmission. With 34 positions and a straight mount orientation, it offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB needs. Explore our range of connectors for optimal performance and connectivity solutions.