337-034-500-108

Heilind Number:EDA337-034-500-108
Manufacturer:EDAC
Manufacturer Number:337-034-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connections. Featuring 34 positions, it's ideal for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity game with this essential component.