337-034-500-112

Heilind Number:EDA337-034-500-112
Manufacturer:EDAC
Manufacturer Number:337-034-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with a single row and 34 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation on your PCB. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.