337-034-500-168

Heilind Number:EDA337-034-500-168
Manufacturer:EDAC
Manufacturer Number:337-034-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color that stands out on your board. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Boasting a single row layout with 34 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.