337-034-500-201

Heilind Number:EDA337-034-500-201
Manufacturer:EDAC
Manufacturer Number:337-034-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A and Copper Alloy contacts, it ensures reliable power transmission. The two rows of 34 positions offer ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your system with this high-quality connector, essential for efficient board-to-board connections.