337-034-500-207

Heilind Number:EDA337-034-500-207
Manufacturer:EDAC
Manufacturer Number:337-034-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The double-row design with a pitch of .156 inches and 34 positions allows for efficient data transfer. Made of Copper Alloy, the contacts are highly conductive, ensuring seamless communication between boards. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.