337-034-500-208

Heilind Number:EDA337-034-500-208
Manufacturer:EDAC
Manufacturer Number:337-034-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable performance, while its green color adds a touch of style. With two rows and 34 positions, this connector accommodates multiple connections with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it facilitates seamless integration on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.