337-034-500-212

Heilind Number:EDA337-034-500-212
Manufacturer:EDAC
Manufacturer Number:337-034-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts providing reliable connectivity, it offers a total of 34 positions with a .156-inch pitch. The straight mount orientation and .2-inch row spacing make for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic setups. Explore our range of connectors for optimal board-to-board connections.