337-034-500-258

Heilind Number:EDA337-034-500-258
Manufacturer:EDAC
Manufacturer Number:337-034-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3A amperage rating, it delivers efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring two rows and 34 positions, this connector offers ample room for multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.