337-034-500-268

Heilind Number:EDA337-034-500-268
Manufacturer:EDAC
Manufacturer Number:337-034-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-268

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, designed for seamless integration in electronic applications. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With an amperage rating of 3A, it delivers reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows and a total of 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, making it ideal for high-speed data transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component, perfect for a variety of electronic projects.