337-034-500-602

Heilind Number:EDA337-034-500-602
Manufacturer:EDAC
Manufacturer Number:337-034-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With a single row design and 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for seamless integration and enjoy optimal functionality. Explore our range of PCB Connectors for more connectivity solutions.