337-034-500-603

Heilind Number:EDA337-034-500-603
Manufacturer:EDAC
Manufacturer Number:337-034-500-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, perfect for maintaining efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The green-colored connector offers easy visual identification and is suitable for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating with your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh conditions. Choose our Card Edge Connector for high-quality, long-lasting connectivity solutions.