337-034-500-604

Heilind Number:EDA337-034-500-604
Manufacturer:EDAC
Manufacturer Number:337-034-500-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row configuration and 34 positions, it offers seamless board-to-board connectivity. Crafted from durable Copper Alloy, it ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your systems with this essential connector.