337-034-500-802

Heilind Number:EDA337-034-500-802
Manufacturer:EDAC
Manufacturer Number:337-034-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any setting. With a current rating of 3 A, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it effortlessly accommodates up to 34 positions for versatile connectivity options. The straight mount orientation and row spacing of .2 inches streamline installation, while the wide operating temperature range of -40 to 105 °C ensures steady operation even in harsh environments. Trust in this essential connector for efficient and secure PCB connections.