337-034-500-808

Heilind Number:EDA337-034-500-808
Manufacturer:EDAC
Manufacturer Number:337-034-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for reliable performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows and 34 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Designed for seamless integration, its straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.