337-034-500-812

Heilind Number:EDA337-034-500-812
Manufacturer:EDAC
Manufacturer Number:337-034-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-812

Detailed Description

Efficiently bridge connections on your circuit board with our Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant green hue, this connector stands out for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance, even in demanding environments. With 34 positions and a dual-row layout, it offers ample connectivity options for your application. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation enhances versatility, while its broad operating temperature range of -40 to 105°C guarantees durability in extreme conditions. Trust this essential component for secure board-to-board connections in various electronic setups.