337-034-500-858

Heilind Number:EDA337-034-500-858
Manufacturer:EDAC
Manufacturer Number:337-034-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its vibrant green color stands out, while the robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows and 34 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.