337-034-500-868

Heilind Number:EDA337-034-500-868
Manufacturer:EDAC
Manufacturer Number:337-034-500-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Designed with precision and durability in mind, this connector boasts a vivid green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any electronic setup. Featuring two rows of contacts crafted from high-grade Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for easy installation, accommodating up to 34 positions for versatile connectivity options. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential choice for your PCB assembly needs. Elevate your electronic projects with this top-of-the-line Card Edge Connector.