337-034-500-878

Heilind Number:EDA337-034-500-878
Manufacturer:EDAC
Manufacturer Number:337-034-500-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-500-878

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Featuring a vibrant green color, it's not just visually striking but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for efficiency, it boasts a pitch of .156 inches, accommodating 34 positions across 2 rows. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Upgrade your connectivity solutions with this essential component.