337-034-520-101

Heilind Number:EDA337-034-520-101
Manufacturer:EDAC
Manufacturer Number:337-034-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board communication. Featuring a vibrant green color, this connector stands out while offering exceptional performance. With a 3A amperage rating and UL 94V-0 thermoplastic polyester housing material, it ensures safe and efficient power delivery. Its copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. Boasting 34 positions in a single row configuration, it's perfect for various applications. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for demanding environments. Upgrade your connectivity with this essential component.