337-034-520-102

Heilind Number:EDA337-034-520-102
Manufacturer:EDAC
Manufacturer Number:337-034-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring a secure and efficient connection. With a single row layout and 34 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your PCB assembly with this high-performance connector.