337-034-520-103

Heilind Number:EDA337-034-520-103
Manufacturer:EDAC
Manufacturer Number:337-034-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row layout and 34 positions, it offers ample versatility for your circuitry needs. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, it guarantees optimal conductivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its functionality, making it a must-have component for your electronic projects. Upgrade your setup with this essential connector for efficient board-to-board connections.