337-034-520-104

Heilind Number:EDA337-034-520-104
Manufacturer:EDAC
Manufacturer Number:337-034-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-104

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it boasts a single row design with 34 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component.