337-034-520-107

Heilind Number:EDA337-034-520-107
Manufacturer:EDAC
Manufacturer Number:337-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-107

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a single row configuration with 34 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material and .156-inch pitch deliver efficient conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of electronic setups. Elevate your connectivity solutions with this essential component.