337-034-520-112

Heilind Number:EDA337-034-520-112
Manufacturer:EDAC
Manufacturer Number:337-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green color. Designed for seamless integration, this connector features a single row configuration with 34 positions, ensuring optimal compatibility for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Perfect for straight mounting orientation, it offers convenient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its quality and efficiency to elevate your connectivity solutions.