337-034-520-168

Heilind Number:EDA337-034-520-168
Manufacturer:EDAC
Manufacturer Number:337-034-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a current rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. The single row design with 34 positions offers ample connectivity options, while the copper alloy contacts deliver optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for efficient data transfer. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential component, perfect for applications in telecommunications, industrial machinery, and beyond.