337-034-520-201

Heilind Number:EDA337-034-520-201
Manufacturer:EDAC
Manufacturer Number:337-034-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green color, it offers not just visual appeal but also reliable performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees efficient signal transmission, with 34 positions available for seamless board-to-board connections. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this essential component.