337-034-520-202

Heilind Number:EDA337-034-520-202
Manufacturer:EDAC
Manufacturer Number:337-034-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. The two-row design with 34 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable choice for your connectivity needs. Elevate your PCB assembly process with this essential component.