337-034-520-204

Heilind Number:EDA337-034-520-204
Manufacturer:EDAC
Manufacturer Number:337-034-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it's not only visually appealing but also stands out for its durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a dual-row design and 34 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Whether for industrial or commercial use, this connector is a must-have for any PCB setup.