337-034-520-207

Heilind Number:EDA337-034-520-207
Manufacturer:EDAC
Manufacturer Number:337-034-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-207

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts, it offers a high amperage rating of 3 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 34 positions allow for versatile connections. Perfect for board-to-board setups, this connector guarantees secure and stable linkages. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.