337-034-520-208

Heilind Number:EDA337-034-520-208
Manufacturer:EDAC
Manufacturer Number:337-034-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for efficient power transmission. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in industrial environments. Featuring dual rows of 34 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your systems with this essential component for seamless data and power transmission.