337-034-520-212

Heilind Number:EDA337-034-520-212
Manufacturer:EDAC
Manufacturer Number:337-034-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue, adding a touch of color to your assembly. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 34 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance in various environments. Whether you're a hobbyist or a professional, this connector is a must-have for your collection. Upgrade your setup today and experience seamless board-to-board connections like never before.