337-034-520-258

Heilind Number:EDA337-034-520-258
Manufacturer:EDAC
Manufacturer Number:337-034-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector offers reliable and efficient data transfer. Boasting 34 positions, it facilitates seamless board-to-board connections in a straight mount orientation. Engineered for versatility, it operates flawlessly within a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Elevate your PCB design with this essential component.