337-034-520-268

Heilind Number:EDA337-034-520-268
Manufacturer:EDAC
Manufacturer Number:337-034-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts providing a total of 34 positions, it offers robust connectivity for your projects. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Elevate your PCB design with this high-quality connector, a must-have in the world of electronics.