337-034-520-602

Heilind Number:EDA337-034-520-602
Manufacturer:EDAC
Manufacturer Number:337-034-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Its sleek green design not only stands out visually but also boasts exceptional functionality, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Operating at an amperage of 3 A, it's built to handle high-power applications with ease. The contact material, Copper Alloy, guarantees a secure and efficient connection, while the 34 positions and single row configuration offer ample space for intricate circuitry. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Whether straight mounted or in a tight corner, its versatility shines through. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects. Trust in its performance for seamless data transmission and power delivery in your PCB setups.