337-034-520-603

Heilind Number:EDA337-034-520-603
Manufacturer:EDAC
Manufacturer Number:337-034-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 34 positions, ensuring seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only adds a pop of color but also guarantees durability. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless data transmission.