337-034-520-604

Heilind Number:EDA337-034-520-604
Manufacturer:EDAC
Manufacturer Number:337-034-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also boasts high performance, with a 3A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With one row of 34 copper alloy contacts, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable seamless integration into your circuit board setup. Designed for straight mounting orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Upgrade your system with this essential component for optimal connectivity.