337-034-520-608

Heilind Number:EDA337-034-520-608
Manufacturer:EDAC
Manufacturer Number:337-034-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features 34 positions in a single row, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts provide durability and reliable performance, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.