337-034-520-658

Heilind Number:EDA337-034-520-658
Manufacturer:EDAC
Manufacturer Number:337-034-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 34 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The contact material, made of copper alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it a versatile choice for your projects. Find it in our range of PCB connectors, essential for seamless board-to-board connections.