337-034-520-668

Heilind Number:EDA337-034-520-668
Manufacturer:EDAC
Manufacturer Number:337-034-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-668

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in any application. With a single row design and 34 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures secure and stable connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.