337-034-520-678

Heilind Number:EDA337-034-520-678
Manufacturer:EDAC
Manufacturer Number:337-034-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Green finish and a single row configuration with 34 positions, ensuring optimal space utilization. Built to last, it features a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers robust performance in various environmental conditions. The .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation ensures compatibility with a range of applications. Elevate your electronics assembly with this essential component, ideal for both professional and DIY projects.