337-034-520-802

Heilind Number:EDA337-034-520-802
Manufacturer:EDAC
Manufacturer Number:337-034-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage, ideal for powering your electronic devices with efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and 34 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component in PCB connectivity.