337-034-520-804

Heilind Number:EDA337-034-520-804
Manufacturer:EDAC
Manufacturer Number:337-034-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-804

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for durability and efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 34 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Trust in its robust construction and superior conductivity for all your board-to-board connections.