337-034-520-807

Heilind Number:EDA337-034-520-807
Manufacturer:EDAC
Manufacturer Number:337-034-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-807

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with 34 positions, it offers ample room for seamless connections. The copper alloy contact material and .156-inch pitch optimize performance, while the .2-inch row spacing allows for efficient signal transfer. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for superior functionality.