337-034-520-858

Heilind Number:EDA337-034-520-858
Manufacturer:EDAC
Manufacturer Number:337-034-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between boards. Designed with efficiency in mind, this connector features a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row configuration, along with 34 positions, offers ample room for intricate connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for seamless board-to-board connectivity.