337-034-520-868

Heilind Number:EDA337-034-520-868
Manufacturer:EDAC
Manufacturer Number:337-034-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-034-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-034-520-868

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic devices. Featuring a vibrant green hue, it adds a pop of color to your PCB assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts, each pitch of .156 inches allows for efficient signal transmission. The 34 positions cater to a variety of connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this essential connector for your board-to-board PCB applications, meeting the highest standards of quality and functionality.